74VHC165FT(BJ)
Shift Register, 74VHC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74VHC165FT(BJ)
Secondary Manufacturer Part#: 74VHC165FT(BJ)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold over Nickel Palladium | ||
| VHC | ||
| Shift Register | ||
| 260 °C | ||
| 18.9@3.3V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 9 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| Parallel to Serial/Serial | ||
| 3-State | ||
| 16TSSOP-B | ||
| Yes | ||
| 16 | ||
| Synchronous | ||
| 5 x 4.4 x 1 mm | ||
| 50 pF | ||
| No | ||
| Synchronous | ||
| Automotive | ||
| TSSOP-B | ||
| No | ||
| Positive-Edge | ||
| Octal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |