PDP SEO Portlet

74VHC157FT(BJ)

Multiplexer 1-Element CMOS 8-IN 16-PIN TSSOP

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: 74VHC157FT(BJ)
Secondary Manufacturer Part#: 74VHC157FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC157FT is an advanced high speed CMOS QUAD 2-CHANNEL MULTIPLEXER fabricated with silicon gate C2MOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

It consists of four 2-input digital multiplexers with common select and strobe inputs. When the ST input is held H" level, selection of data is inhibited and all the outputs become "L" level. The SELECT decoding determines whether the A or B inputs get routed to their corresponding Y outputs. An Input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

"

  • AEC-Q100 (Grade 1) qualified.
  • Wide operating temperature: Topr = -40 to 125 °C
  • High speed: tpd = 4.1 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 4 µA (max) at Ta = 25 °C
  • High noise immunity: VNIH = VNIL = 28 % VCC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tPLH ˜ tPHL
  • Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 157 type.

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold over Nickel Palladium
VHC
Multiplexer
260
-8 mA
8 mA
5.5 V
13.2@3.3V|8.4@5V ns
2 V
Surface Mount
8
-40 to 125 °C
16TSSOP
16
5 x 4.4 x 1
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000