PDP SEO Portlet

74VHC08FT(BJ)

LOGIC IC

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: 74VHC08FT(BJ)
Secondary Manufacturer Part#: 74VHC08FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VHC08FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS 2-input AND gate fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provides high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • Balanced propagation delay is tPLH ˜ tPHL
  • AEC-Q100 (Rev. H) qualified, power down protection is provided on all inputs
  • Low power dissipation ICC is 2.0µA (max) (Ta = 25°C)
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Quiet output maximum dynamic VOL is 0.8V max at (CL = 50pF, Ta = 25°C, input: tr = tf = 3ns)
  • Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 08 type
  • Supply voltage range from 2V to 5.5V
  • Propagation delay time is 4.3ns typ at (5.0 ±0.5V, CL = 15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • TSSOP14B package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000