PDP SEO Portlet

74VHC04FT(BJ)

Inverter 6-Element 6Input 14-Pin TSSOP-B

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC04FT(BJ)
Secondary Manufacturer Part#: 74VHC04FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VHC04FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS hex inverter fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • Balanced propagation delay is tPLH ˜ tPHL
  • Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 04 type
  • Low power dissipation ICC is 2µA (max) (Ta = 25°C)
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power-down protection is provided on all inputs
  • Supply voltage range from 2V to 5.5V
  • Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • TSSOP14B package

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
Inverter
260 °C
-8 mA
8 mA
10.6@3.3V ns
2 uA
Surface Mount
MSL 1 - Unlimited
6
6
0
0
0.85 V
-40 to 125 °C
14TSSOP-B
14
5 x 4.4 x 1 mm
No
Automotive
TSSOP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000