PDP SEO Portlet

74LCX273FT(AJ)

Flip Flop, 74LCX273, D, 9.5 ns, 135 MHz, 24 mA, 20 Pins, TSSOP-B

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 逻辑集成电路, 触发器
Avnet Manufacturer Part #: 74LCX273FT(AJ)
Secondary Manufacturer Part#: 74LCX273FT(AJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LCX273FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS octal D-type flip-flop. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low-power dissipation. The device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for both inputs and outputs. This 8bit D-type flip-flop is controlled by a clock input (CK) and a clear input (active-low CLR). When the active-low CLR input is low, the eight outputs are at a low logic level. All inputs are equipped with protection circuits against static discharge.

  • Low-voltage octal D-type flip-flop with clear with 5V tolerant inputs and outputs
  • Supply voltage range from 1.65V to 3.6V, AEC-Q100 (Rev. H) qualified
  • Output current is IOH/IOL = 24mA (min) (VCC = 3.0V)
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74LVC/ALVC/ etc.) 273 type
  • Quiescent supply current is 500µA max at (VIH = VCC - 0.6V, 2.7 to 3.6V, Ta = -40°C to 85°C)
  • Maximum clock frequency is 150MHz at (3.3 ±0.3V, Ta = -40 to 85°C)
  • Propagation delay time(CK-Q) is 1.5ns typ at (3.3 ±0.3V, Ta = -40 to 85°C)
  • Operating temperature range from -40°C to 125°C
  • TSSOP20B package

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
LCX
D-Type
260 °C
-24 mA
30@1.8V ns
40 uA
3.6 V
Surface Mount
MSL 1 - Unlimited
1
8
8
1
-40 to 125 °C
Differential
20TSSOP-B
20
Non-Inverting
6.5 x 4.4 x 1 mm
50 pF
No
Automotive
Reset
TSSOP-B
Positive-Edge
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000