2SD1223(TE16L1,NQ)
Trans Darlington NPN 80V 3-Pin PW-Mold T/R
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1223(TE16L1,NQ)
Secondary Manufacturer Part#: 2SD1223(TE16L1,NQ)
- RoHS 10 Compliant
- Tariff Charges
- High DC current gain: hFE = 2000 (min) (VCE = 2 V, IC = 1 A)
- Low saturation voltage: VCE (sat) = 1.5 V (max) (IC = 3 A)
- Complementary to 2SB908.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 2000@1A@2V | ||
| 3 | ||
| 150 °C | ||
| PW-Mold | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |