2SC5200N(S1,E,S)
Trans GP BJT NPN 230V 15A 3-Pin TO-3P(N)
- RoHS 10 Compliant
- Tariff Charges
- High collector voltage: Vceo = 230 V (min)
- Complementary to 2SA1943N
- Recommended for 100-W high-fidelity audio frequency amplifier output stage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| TO-3P | ||
| Through Hole | ||
| NPN | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |