2SC5087-O(TE85L,F)
Transistor RF BJT NPN 12V 80mA 4-Pin SOT-24 Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 80@20mA@10V | ||
| 4 | ||
| 125 °C | ||
| 150 | ||
| 2SC5087 | ||
| SOT-24 | ||
| Surface Mount | ||
| NPN | ||
| 7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |