2SC5086-O,LF(T
Trans GP BJT NPN 12V 0.08A 3-Pin SOT-416
- RoHS 10 Compliant
- Tariff Charges
- Low noise figure, high gain
- Nf = 1.1dB, |S21e|² = 11dB (f = 1 GHz)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 80 | ||
| 3 | ||
| 125 °C | ||
| 100 | ||
| 2H1A | ||
| Surface Mount | ||
| NPN | ||
| 7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |