2SC2713-BL,LF(B
Transistor GP BJT NPN 120V 100mA 3-Pin TO-236MOD Emboss T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 200@2mA@6V | ||
| 3 | ||
| 150 | ||
| 2SC2713 | ||
| TO-236MOD | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |