2SA1943-O(Q)
Single Bipolar Transistor, PNP, 230 V, 15 A, 150 W, TO-3PL, 3 Pins, Through Hole
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1943-O(Q)
Secondary Manufacturer Part#: 2SA1943-O(Q)
- RoHS 10 Compliant
- Tariff Charges
2SA1943-O(Q) is a silicon PNP triple diffused type transistor for power amplifier application.
- High collector voltage is -230V min (Ta = 25°C)
- Complementary to 2SC5200
- Recommended for 100W high-fidelity audio frequency amplifier output stage
- Collector power dissipation is 150W (Tc = 25°C)
- Collector cut-off current is -5µA max (VCB = -230V, IE = 0A, Ta = 25°C)
- Emitter cut-off current is -5µA max (VEB = -5V, IC = 0A, Ta = 25°C)
- Collector-emitter breakdown voltage is -230V min (IC = -50mA, IB = 0A, Ta = 25°C)
- Collector-emitter saturation voltage is -1.5V typ (IC = -8A, IB = -0.8A, Ta = 25°C)
- Transition frequency is 30MHz typ (VCE = -5V, IC = -1A, Ta = 25°C)
- 55 min DC current gain (VCE = -5V, IC = -1A), junction temperature is 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 V | ||
| 15 A | ||
| 55 | ||
| 3 | ||
| 150 °C | ||
| 150 W | ||
| TO-3PL | ||
| Through Hole | ||
| PNP | ||
| 30 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |