PDP SEO Portlet

2SA1721-O(TE85L,F)

Trans GP BJT PNP 300V 0.1A 3-Pin SOT-346 Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: 2SA1721-O(TE85L,F)
Secondary Manufacturer Part#: 2SA1721-O(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage: VCBO = -300 V, VCEO = -300 V
  • Low saturation voltage: VCE (sat) = -0.5 V (max)
  • Small collector output capacitance: Cob = 5.5 pF (typ.)
  • Complementary to 2SC4497

Technical Attributes

Find Similar Parts

Description Value
300
30@20mA@10V
3
150 °C
SOT-346
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000