2SA1587-GR,LF(B
Transistor GP BJT PNP 120V 100mA 3-Pin SOT-323
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1587-GR,LF(B
Secondary Manufacturer Part#: 2SA1587-GR,LF(B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 200@2mA@6V | ||
| 3 | ||
| 200 | ||
| 2SA1587 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |