2SA1587-GR,LF(T
Trans GP BJT PNP 120V 0.1A 3-Pin SOT-323
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1587-GR,LF(T
Secondary Manufacturer Part#: 2SA1587-GR,LF(T
- RoHS 10 Compliant
- Tariff Charges
- High voltage: VCEO = -120 V
- Excellent hFE linearity: hFE (IC = -0.1 mA)/hFE (IC = -2 mA)= 0.95 (typ.)
- High hFE: hFE = 200 to 700
- Low noise: NF = 1dB (typ.), 10dB (max)
- Complementary to 2SC4117
- Small package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 200 | ||
| 3 | ||
| 125 °C | ||
| 100 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |