1SS413CT,L3F(T
Diode Schottky 25V 100mA 2-Pin SOD-882
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| SOD-882 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 550 | ||
| 2 | ||
| 125 °C | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |