PDP SEO Portlet

T4112001041-000

Sensor Connector, PG7/4-6mm, M12, Female, 4 Positions, Screw Socket, Right Angle Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T4112001041-000
Secondary Manufacturer Part#: T4112001041-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T4112001041-000 from TE Connectivity is aM12, right angled female, A code, PG7, standard circular connector. This connector has plastic shell type with 20 shell size, PBT shell and PA66+GF25 insulation material.

  • 4 position female receptacle
  • Sealed and preloaded receptacle
  • 250VAC operating voltage
  • Screw mounting style
  • Keyed mating alignment type
  • Wire/cable size of 18AWG - 24AWG
  • Operating temperature range from -40°C to -85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: