1-1393219-0
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
- RoHS 10 Compliant
- Tariff Charges
The PE014024 is a 1-pole miniature Power PCB Relay with DC coil, PE series. 1 form-C (1CO) contact configuration, AgNi 90/10, cadmium-free contact. Flux-proof. 200mW Sensitive coil. Plastic materials according to IEC 60335-1 (domestic appliances).
- 85°C Ambient temperature
- RT II Environmental protection rating
- Low height 10.0mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.8 mA | ||
| SPDT | ||
| Nickel-Silver | ||
| 24 V | ||
| 265 °C | ||
| 400 V | ||
| 5 A | ||
| 18 Vdc | ||
| 1.25 kVA | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 5 | ||
| PE | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |