PDP SEO Portlet

MS860702BA01-50

Pressure Sensor, Humidity, Temperature, 10 mbar, 2000 mbar, 1.5 V, 3.6 V, QFN

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MS860702BA01-50
Secondary Manufacturer Part#: MS860702BA01-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MS860702BA01-50 is a PHTT (Pressure Humidity Temperature) digital combination sensor module. The digital combination sensor, provides three environmental physical measurements all-in-one: pressure, humidity, and temperature (PHT). This product is suitable for applications requiring ultra-low power consumption, high accuracy and compactness are critical. High pressure resolution combined with high PHT linearity make it suitable candidate for environmental monitoring and altimeters in personal devices, as well as applications such as HVAC and weather stations. Typical applications include smart phones and Tablet PCs, HVAC applications, weather stations, printers and home appliance and humidifiers.

  • QFN package
  • Operating range: 10 to 2000mbar, 0%RH to 100%RH, -40 to 85°C
  • High-resolution module: 0.016mbar, 0.04%RH, 0.01°C
  • Supply voltage range from 1.5 to 3.6V
  • Fully factory calibrated sensor
  • I2C interface

Technical Attributes

Find Similar Parts

Description Value
± 4mbar
6
2000 mbar
10 mbar
85 °C
-20 °C
I2C
No Port
Absolute
QFN
Surface Mount
Digital
3.6 V
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 9026208000
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$5.50704
7200+
$5.43056
10800+
$5.35616
18000+
$5.28378
36000+
$5.14474
90000+
$5.01282
180000+
$4.88750