PDP SEO Portlet

MS580502BA01-50

Miniature Altimeter Module 4-Pin SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MS580502BA01-50
Secondary Manufacturer Part#: MS580502BA01-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MS5805-02BA is a new generation of high-resolution altimeter sensors from MEAS Switzerland with I2C bus interface. It is optimized for altimeters and variometers with an altitude resolution of 20 cm. The sensor module includes a high-linearity pressure sensor and an ultra low power 24 bit ?S ADC with internal factory calibrated coefficients. It provides a precise digital 24 Bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor.

The MS5805-02BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device. This new sensor module generation is based on leading MEMS technology and latest benefits from MEAS Switzerland proven experience and knowhow in high volume manufacturing of altimeter modules, which have been widely used for over a decade. The sensing principle employed leads to very low hysteresis and high stability of both pressure and temperature signal.

  • High resolution module, 20 cm
  • Fast conversion down to 0.5 ms
  • Low power, 0.6 µA (standby < 0.15 µA at 25°C)
  • Integrated digital pressure sensor (24 bit ?S ADC)
  • Supply voltage 1.8V to 3.6 V
  • Operating range: 300 to 1200 mbar, -40°C to +85°C
  • Extended pressure range: 10 to 2000 mbar
  • I2C interface
  • No external components (Internal oscillator)
  • Excellent long term stability
  • Sealing designed for 2.5 x 1mm O-ring

Technical Attributes

Find Similar Parts

Description Value
± 4mbar
4
2000 psi
10 psi
85 °C
-40 °C
I2C
No Port
Absolute
MS5805 Series
SMD
Surface Mount
Digital
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026900000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000