HPP845E032R4
Humidity/Temperature Sensor ±2%RH/±0.3°C Analog 0%RH to 100%RH 5s 6-Pin DFN T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: HPP845E032R4
Secondary Manufacturer Part#: HPP845E032R4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% RH | ||
| 0% to 100% Relative Humidity %RH | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| HTU Series | ||
| 10 s | ||
| DFN | ||
| PWM | ||
| Analog | ||
| 3.6 V | ||
| 1.5 V | ||
| ± 0.3°C | ||
| 10 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |