PDP SEO Portlet

GA10K4A1IA

Thermistor NTC 10k Ohm 2-Pin Radial

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: GA10K4A1IA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3694 K
± 0.5%
76 mm
2 Pins
null
Free Hanging
125 °C
-40 °C
null
null
null
null
null
null
1 ms
Bead, Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks ,4 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 6.73239
500+
$6.73239
1000+
$6.63889
1500+
$6.54795
2500+
$6.45946
5000+
$6.28947
12500+
$6.12821
25000+
$5.97500
SubTotal:
$3,366.19