PDP SEO Portlet

GA10K3A1AM

Thermistor NTC 10KOhm ±0.5% 2-Pin Radial

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 传感器, 温度传感器, 热敏电阻
Avnet Manufacturer Part #: GA10K3A1AM
Secondary Manufacturer Part#: GA10K3A1AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BetaCURVE chip is soldered to 32 AWG alloy 180 leads and encapsulated in stycast epoxy resin.

  • 10K Ohms Resistance @25°C
  • Proven Stability and Reliability
  • 32 AWG alloy 180 leads
  • Thermally conductive epoxy coating
  • Temperature range: -40°C to +125°C
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3976K
± 0.5%
76
Through Hole
125 °C
-40 °C
BetaCURVE Series IV
1
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000