PDP SEO Portlet

4-1437565-1

Tactile Switch, FSMJSM, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1437565-1
Secondary Manufacturer Part#: 4-1437565-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSM4JSMA is a black micro-miniature pushbutton Tactile Switch. It is made of copper alloy contact base with silver-plated contact.

  • SPST-NO Contact Configuration
  • Round Actuator Style
  • Gull Wing Leg Style
  • Vertical Mounting Angle
  • Polyamide Actuator and Case

Technical Attributes

Find Similar Parts

Description Value
Round Button
LCP (Liquid Crystal Polymer)|Stainless Steel
Copper Alloy
Silver Clad
Non-Illuminated
Silver Over Nickel
260
50 mA
24 V
100000 Cycles
Surface Mount
160 g/m
-40 to 85 to 85 °C
4
SPST
6 x 6 x 4.98 mm
FSMJSM
OFF-(ON)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000