PDP SEO Portlet

EC6454-000

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: EC6454-000
Secondary Manufacturer Part#: EC6454-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • K-Type Cable Marker
  • Yellow Marker with Black Legend
  • Legend code: 0"
  • Reel
  • Versatile marking system for cables, cable bundles and conduit
  • Elliptical marker profile allows easy fitting to carrier strips
"

Technical Attributes

Find Similar Parts

Description Value
Yellow
-40 to 70 °C
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
0+
$0.00000