PDP SEO Portlet

DT04-2P

Automotive Connector Housing, IP68, DT, Receptacle, 2 Ways, DT Series Pin Contacts

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DT04-2P
Secondary Manufacturer Part#: DT04-2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DT04-2P is DT series 2 way receptacle. It used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture.

  • Operating at temperatures -55°C to +125°C
  • No electrical or mechanical defects after 100 cycles of engagement and disengagement
  • Insulation resistance of 1000 megohms minimum at 25°C
  • IP68 rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: