CSH-SGFB-100-UFFR
RF / Coaxial Cable Assembly, 0.3 ft, 100 mm, 1.32mm, U.FL Plug, SMA Bulkhead Jack, 50 ohm
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: CSH-SGFB-100-UFFR
Secondary Manufacturer Part#: CSH-SGFB-100-UFFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.93 in | ||
| 100 mm | ||
| 1.32mm | ||
| U.FL Right Angle Plug | ||
| SMA Bulkhead Jack | ||
| 50 Ohm | ||
| Black | ||
| CSH-SGFB Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |