968182-1
Conn Housing RCP 4 POS Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 968182-1
Secondary Manufacturer Part#: 968182-1
- RoHS 10 Compliant
- Tariff Charges
The 968182-1 is a 4-position black Receptacle Housing for female terminals. It is used for wire-to-wire cable connector system with on the terminal primary locking feature in signal circuit application.
- UL94H-B Flammability
- 180° Cable exit angle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 33.7 mm | ||
| 16.9 x 33.7 x 13.7 mm | ||
| 13.7 mm | ||
| 16.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |