PDP SEO Portlet

968075-2

Contact SKT Crimp ST Cable Mount Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 968075-2
Secondary Manufacturer Part#: 968075-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Tin
Tin
Receptacle
Cable Mount
-40 to 130 °C
18.7 x 4.35 x 4.5 mm
No
Crimp
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.13039
24000+
$0.12858
36000+
$0.12682
60000+
$0.12511
120000+
$0.12182
300000+
$0.11869
600000+
$0.11573