PDP SEO Portlet

928814-1

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.05 mm, Tin"

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 928814-1
Secondary Manufacturer Part#: 928814-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0-0928814-1 from TE Connectivity is a FASTON.250 series right angle printed circuit board tab.

  • Tin plated brass material
  • PCB hole of 1.40mm
  • Tab thickness of 0.81mm

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
-55 to 105 °C
Tin Over Nickel
7.6 mm
16 x 7.6 mm mm
16 mm
928814
5.16 mm²
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:112000  Mult:14000  
USD $:
0+
$0.00000