928781-2
Contact PIN Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 928781-2
Secondary Manufacturer Part#: 928781-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1 to 2.5 mm² | ||
| Wire to Wire Housing | ||
| Copper Alloy | ||
| Pre-Tin | ||
| Power | ||
| PIN | ||
| Pre-Tin | ||
| 25 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 22.5 x 4.7 x 4.9 mm | ||
| 928781 | ||
| No | ||
| Crimp | ||
| 17 to 13 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |