PDP SEO Portlet

927833-1

Automotive Connector Contact, JPT, Socket, Crimp, AMP Standard Power Timer Connectors

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 927833-1
Secondary Manufacturer Part#: 927833-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Pre-Tin
Receptacle
Cable Mount
20 x 5.7 mm
Standard Power Timer
No
Crimp
15 to 13, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000