PDP SEO Portlet

926896-3

Contact PIN Crimp ST Cable Mount Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 926896-3
Secondary Manufacturer Part#: 926896-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Pin
Tin
Cable Mount
20.7 x 3.4 x 3.5 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 191 Weeks
Price for: Each
Quantity:
Min:24000  Mult:1000  
USD $: