PDP SEO Portlet

926893-1

Contact Socket Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926893-1
Secondary Manufacturer Part#: 926893-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 926893-1 from TE Connectivity is an Universal MATE-N-LOK series socket contact. This contact base material is brass with tin plating and suitable for crimp termination.

  • Suitable for wire size with 20AWG to 14AWG
  • Rated current is 19A and rated voltage is 600VAC/VDC
  • Contact suits for wire to wire connector system
  • Contact retention type is locking lance
  • High operating temperature range of -55°C to 125°C
  • UL E28476 and CSA LR7189 approved

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 2.1 mm²
Power Housing
Brass
Tin
Power
Socket
Tin
3 mOhm
19 A
Cable Mount
-55 to 105 °C
20.1 x 4 x 4.5 mm
926893
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
0+
$0.00000