9-6474612-3
Manufacturer:TE Connectivity
Product Category:
Cable/wire, Ribbon
Avnet Manufacturer Part #: 9-6474612-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50.8 mm | ||
| 50.8 mm | ||
| null | ||
| null | ||
| null | ||
| Tin Plated Copper | ||
| Nomex | ||
| 5 Conductors | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |