PDP SEO Portlet

9-1879336-1

SMD Chip Resistor, 2 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 9-1879336-1
Secondary Manufacturer Part#: 9-1879336-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type CPF series high stability thin film precision chip resistor. The CPF has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.

  • Terminal finish electroplated 100% matte Sn
  • Suitable for all applications where close accuracy and stability are essential
  • Maximum operating voltage is 15V
  • Maximum overload voltage is 30V
  • Minimum insulation resistance dry 1000Mohm
  • Operating temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 W
1.55 mm
CPF Series
0.8 mm
AEC-Q200
2
1
603
Thin Film
Precision Low TCR
50 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000