PDP SEO Portlet

9-1462038-9

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 9-1462038-9
Secondary Manufacturer Part#: 9-1462038-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28.08 mA
DPDT
Nickel-Silver|Gold
5 V
260 °C
250 V
5 A
5 A
220 V
3.75 Vdc
60|62.5 W|VA
Surface Mount
-40 to 85 °C
8
10 x 7.5 x 5.65 mm mm
1462038
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000