PDP SEO Portlet

9-1419128-8

General Purpose Relay SPST-NO 277VAC 12VDC Through Hole Box/Tray

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-1419128-8
Secondary Manufacturer Part#: 9-1419128-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16.66 mA
SPST-NO
Silver Cadmium Oxide
12 V
260 °C
277 V
8 A
8 A
30 V
9 Vdc
1.2 Vdc
Through Hole
15 ms
-40 to 105 °C
4
18.2 x 10.2 x 14.7 mm
OJ
PC Pin
General Purpose Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.85270
2000+
$0.79585
3000+
$0.77518
5000+
$0.75556
10000+
$0.73690
25000+
$0.71914
50000+
$0.70222