PDP SEO Portlet

881545-1

Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 881545-1
Secondary Manufacturer Part#: 881545-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 881545-1 from TE Connectivity is a 2 position, 2.54mm centerline board to board shunt with handle.

  • Novo shunt type with open top
  • 15mohm terminal resistance
  • 3A contact current rating?
  • Black coloured thermoplastic housing, UL94 V-0 flammability rating?
  • Phosphor bronze material?with gold plating
  • Operating temperature range from -65°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon
Phosphor Bronze
Gold
Black
-65 to 105 °C
2.5400 mm
10.9 mm
5.08 x 10.9 x 2.5 mm
2.5 mm
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 331 Weeks
Price for: Each
Quantity:
Min:42000  Mult:14000  
USD $:
0+
$0.00000