880584-4
Jumper (Busbar), Shunt, Board to Board Connectors, 2 Ways, 2.54 mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Phosphor Bronze | ||
| Tin | ||
| Black | ||
| -40 to 85 °C | ||
| 2.5400 mm | ||
| 2.5 mm | ||
| 5.1 x 2.5 x 14 mm | ||
| 14 mm | ||
| 5.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |