85-030A-0R
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 85-030A-0R
Secondary Manufacturer Part#: 85-030A-0R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Gases, Liquids | ||
| 30 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Absolute | ||
| 85 Series | ||
| 0-100mV | ||
| Ribbon Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 8536904000 |