PDP SEO Portlet

826926-5

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 826926-5
Secondary Manufacturer Part#: 826926-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 826926-5 is a 5-way 1-row Straight Header with PBT GV housing and tin-plated brass contacts, 2.54mm pitch spacing and through hole termination. This straight header is suitable for use with printed circuit board.

  • Green housing
  • UL94V-0 Flammability rating
  • 5A Contact current rating
  • 2µm Plating thickness of contact mating area
  • Contact resistance of 20mohm
  • Insulation resistance of 1000Mohm
  • Tin and gold plated contacts available
  • Features 0.63mm posts with mating receptacles

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 246 Weeks
Price for: Each
Quantity:
Min:14400  Mult:14400  
USD $:
0+
$0.00000