PDP SEO Portlet

800578-SF

SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 10A 2-

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Sensors, Level Sensors, 液位开关
Avnet Manufacturer Part #: 800578-SF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FN2070-10-06 is a 1-phase 10A multi-stage performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed for high frequency attenuation.

  • DC to 400Hz Operating frequency
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
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
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks ,5 days
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00