PDP SEO Portlet

8-36152-1

Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-36152-1
Secondary Manufacturer Part#: 8-36152-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
20.24 x 7.14 mm
20.24 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 271 Weeks
Price for: Each
Quantity:
Min:3000  Mult:100  
USD $:
0+
$0.00000