8-2355642-4
Conn DIMM Socket RCP 288 POS 0.85mm Solder ST SMD Box
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-2355642-4
Secondary Manufacturer Part#: 8-2355642-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Gold over Nickel | ||
| RCP | ||
| Blue|Natural | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| 288 | ||
| -55 to 85 °C | ||
| 0.85 mm | ||
| 6.1 mm | ||
| 147.5 x 6.1 x 20.55 mm | ||
| 20.55 mm | ||
| 147.5 mm | ||
| Solder | ||
| DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |