PDP SEO Portlet

796683-2

Wire-To-Board Terminal Block, 5 mm, 2 Ways, 30 AWG, 12 AWG, 3 mm², Screw

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796683-2
Secondary Manufacturer Part#: 796683-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 796683-2 is a 2-position 17.5A green wire-to-board receptacle Terminal Block with through-hole vertical contact mounting and side wire entry angle. It has tin-plated brass contact with glass-filled polyamide 6.6 housing and a nickel-plated brass screw.

  • UL94V-0 Flammability rating
  • M3 Screw size
  • End-to-end stackable with interlock and without loss of centreline spacing

Technical Attributes

Find Similar Parts

Description Value
Straight
5 mm
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
0+
$0.00000