794954-6
Conn Housing RCP 6 POS 4.2mm Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 794954-6
Secondary Manufacturer Part#: 794954-6
- RoHS 10 Compliant
- Tariff Charges
The 794954-6 is a 6-position Rectangular Power Connector Housing made of natural color nylon. The receptacle housing is suitable for use with the VAL-U-LOK series connectors.
- UL94V-2 Flammability rating
- 600VAC Operating voltage
- -40 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 4.2000 mm | ||
| 20 mm | ||
| 14.2 x 20 mm | ||
| 14.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |