776228-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Plug
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 776228-1
Secondary Manufacturer Part#: 776228-1
- RoHS 10 Compliant
- Tariff Charges
The 776228-1 is a 23-way 1-row Vertical Header with mounting holes and locking interface. This header comes with through hole solder termination.
- 250VAC Voltage rating
- -40 to +105°C Operating temperature range
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 4.0000 mm | ||
| 32.1 mm | ||
| 60.8 x 32.1 x 34.25 mm | ||
| 34.25 mm | ||
| 60.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |