PDP SEO Portlet

776164-4

Connector Housing, Grey, AMPSEAL, Plug, 35 Ways, 4 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776164-4
Secondary Manufacturer Part#: 776164-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPSEAL series blue Plug Assembly Housing for female terminals made up of glass reinforced PBT. AMPSEAL automotive connectors provide rugged reliability, easy use and superior environmental sealing. They are available in cable plugs and pc board-mounting headers that are designed to stand up to high-temperature underhood applications. The pre-assembled receptacle connector features built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.

  • Available in 8, 14, 23, 35 Position
  • IP6K9K Protection
  • UL94V-0 Flammability
  • Secondary contact locking and lanceless contacts ensure positive contact seating
  • Lanceless receptacle contacts reduce tangling during storage and handling

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Gray
Cable Mount
63.4 x 34.6 mm
34.6 mm
63.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
0+
$0.00000