PDP SEO Portlet

776164-1

Automotive Connector Housing, IP6K9K, AMPSEAL Series, Receptacle, 35 Ways

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776164-1
Secondary Manufacturer Part#: 776164-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

776164-1 is a receptacle housing for female terminals.

  • Sealable, rectangular connector, keyed mating alignment
  • Number of positions?are 35, number of rows?are 3
  • Operating voltage?is 250VAC, nominal voltage architecture?is 250V
  • Cable exit angle?is 180°, centreline (pitch)?is 4mm
  • Black colour, 1.3mm socket contact, PBT housing
  • Mating pin diameter?is 1.3mm, contact current rating (max)?is 17A
  • Length is 63.4mm, width is 33.6mm, connector height is 34.6mm
  • Operating temperature range?from -40 to 125°C
  • UL flammability rating?is UL 94V-0, degree of protection?is IP67, IP69K

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
17 A
Cable Mount
35
3
-40 to 125 °C
4 mm
33.6 mm
63.4 x 34.6 mm mm
34.6 mm
63.4 mm
776164
Sealed Power Housing
250 Vac
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
0+
$0.00000