PDP SEO Portlet

770849-2

Connector Housing, SL-156, Socket, 2 Ways, 3.96 mm, SL-156 Series Contacts

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770849-2
Secondary Manufacturer Part#: 770849-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged wire-to-board interconnection to mate with .045 square or round post headers or staked posts on .156 center
  • Standard Connectors accept wire range of 18–24 AWG [0.9–0.2 mm ] and LID Connectors accept wire range of 18–24 AWG [0.9–0.2 mm ] and a limited 16 AWG [1.29–1.42 mm ] (2550–2800 CMA)
  • Two-piece interconnection system (connector/header)
  • Housing made of flame retardant nylon
  • Available in 1- through 24-position connector configurations
  • Connectors are end-to-end stackable
  • Wire-to-board system offers polarization with friction lock for positive mating
  • Meets the material requirements of Table 23.1 of UL1410 Standard for High-Voltage Television Receivers and Video Productions

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
6.5 A
Cable Mount
2
1
-55 to 105 °C
3.9600 mm
16.76 mm
7.92 x 16.76 mm mm
6.35 mm
7.92 mm
770849
Wire to Board
250 Vac
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
0+
$0.00000